• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Albatros X-TREME CTX MID 631750-40 Safety work boots S3 Shoe size (EU): 40 Black 1 pc(s)

EAN:
Part number:
Item no:
Dispatches on Mon 23 Nov

Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 109.99 / piece)
€ 109.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

SAFETY BOOTS X-TREME CTX MID S3 WR HRO SRC

Our service for you

  • Tap with a water droplet. Symbolises water conservation or water usage.
  • A black and white symbol shows a shoe being struck by a heavy object. The symbol warns of the risk of foot injury.
  • Black symbol of a shoe touching a downward-pointing tip. Warns of tripping or slipping hazards on slippery surfaces.
  • A black umbrella symbol on a white background.
  • A black lightning bolt symbol indicates electricity or energy.
  • Symbol of a shoe sole above a wave indicating a slippery surface.
  • 'Black square with white inscription S3' in the centre.

Technical specifications

Product type

Safety work boots

Factory colour

Black

Safety class

S3

Shoe size (EU)

40

Sole material

Nitrile; Rubber

Lacing type

Shoe laces

Protective cap

Steel

EN standard

EN ISO 20345:2011

Material

Leather

Shoe width

11

UKCA

not relevant

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2112919 Albatros X-TREME CTX MID 631750-40 Safety work boots S3 Shoe size (EU): 40 Black 1 pc(s)

Description

Features

  • Protection: Steel cap and metal-free, flexible FAP® slip-through protection
  • Shank: Multishield® leather
  • Extra: Closed dust flap made of calf leather, breathable functional lining with membrane, anatomical footbed, TPU heel protection HEEL SUPPORT
  • Sole: X-TREME - 300° Heat-resistant, profiled, especially non-slip nitrile/rubber outsole with overcap
  • Color: Black (200)
  • Sizes: 39 - 47.
  • This text is machine translated.

More interesting products

(*All information is plus legal VAT)