• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Albrecht 29931.S2 Full-duplex transceiver

1/4
EAN:
Part number:
Item no:
Fast track dispatch on Fri 6 Nov

3 Set(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number (Package size 2 pc(s))
Total (€ 339.00 / piece)
€ 339.00
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 3 Set(s) available
14-day return policy included

Highlights & Details

2-pc bag Albrecht "Multicom 2" radio set

  • Low cost, no charge
  • Easy to use: Switch on the device, put on the headset and communicate
  • New: With DSP noise suppression (noise cancellation) for even clearer voice transmission
  • Can be used all over Europe (thanks to 2.4 GHz ISM band)
  • Battery life: approx. 10h

Technical specifications

  • Radio frequency type ISM 2403 MHz - 2480 MHz
  • Battery: Lithium-ion battery with 3.7 V/1100 mA
  • Dimensions (single unit) 11.6 x 4.8 x 1.7 cm
  • Weight (single device) 85 g
Product type

Full-duplex transceiver

Features

Full-duplex

Transfer type

ISM

300 m

Width

48 mm

Height

116 mm

Depth

17 mm

Weight

85 g

Dim

(W x H x D) 48 x 116 x 17 mm

Frequency

2.4 GHz

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3475904 Albrecht 29931.S2 Full-duplex transceiver

Information

Information 3475904 Albrecht 29931.S2 Full-duplex transceiver

Description

Albrecht "Multicom 2" radios offer wireless full duplex communication (simultaneous listening and speaking) for up to 5 people while a further 94 participants can listen. Another plus point is the cost-effective use without additional charges and the simple functioning: Switch on the device, set up and communicate without extra pressing a button - for up to 10 hours. The devices can be used across Europe (thanks to 2.4 GHz ISM band). These versatile, robust and waterproof devices are suitable for a wide range of applications and have been tried and tested at sports events and, for example, referees. In addition, the MultiCOM 2 system is also used at many other events, such as at concerts, conferences, in the service sector, on building sites, Ideal suitable for industrial plants or for many other applications - for a fast and reliable communication. It can be divided into different groups. Despite their small size, the handy and lightweight devices are very solid and have a large, easy-to-read display.
Benefits:
Simultaneous communication: Full duplex radio allows both parties to speak and hear at the same time, similar to a phone call. This provides fluid and natural conversation without interruptions. This is particularly useful in stressful situations or in complex arrangements.

Efficient communication: Since no pause is required to speak or listen, calls can be conducted faster and more clearly. This saves time and makes communication much more pleasant.

More comfort: The feeling, as in a normal conversation, makes for a more pleasant use, especially during longer or important conversations.

Versatile usage possibilities: Full-duplex radio is Ideal for situations, in which fast, clear communication is needed, e.g. in security services, in event management or in the industry.

This text is machine translated.

Features

  • Functions:
  • Up to 5 conference participants and up to 94 other listeners at the same time
  • Range up to 400 m (outdoors)
  • Crystal-clear sound quality with best suppression of the environment noises
  • More than sufficient battery capacity, more than 10 hours operating time
  • Waterproof for use outdoors and hands-free
  • Practical Micro USB charging connection compatible with most battery chargers for mobile phones
  • 128-bit AES encryption
  • Microphone sensitivity can be adjusted
  • 2 Headset sockets

Scope of delivery

  • "Multicom 2" radio sets, HS 02 headset, upper arm carry bag, charging cable, carry strap, Carrying case

Hints

Before using ham radio devices you need to apply for an amateur radio licence (granted by your government).

More interesting products

(*All information is plus legal VAT)