• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Albrecht 6522 CB 95 CB mobile antenna Lambda type 1/4

EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Total (€ 34.99 / piece)
€ 34.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

CB-Magnetic base antenna CB 95

  • Fibreglass whip
  • SWR adjustable
  • This text is machine translated.

Technical specifications

Product type

CB mobile antenna

Connector

PL

Lambda type

1/4

Frequency range

27 MHz

voltage:100 W

Cable length

4.00 m

Mounting type

Magnetic base

Length

112 cm

Base diameter

12 cm

Connection

PL

Material (details)

Fibre glass

Connection

PL

Fitting type (details)

80 mm Magnetic base

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 260584 Albrecht 6522 CB 95 CB mobile antenna Lambda type 1/4

Warranty Terms

Warranty Terms 260584 Albrecht 6522 CB 95 CB mobile antenna Lambda type 1/4

Description

Features

  • Fibreglass whip

Scope of delivery

  • Antenna with 4m connecting cable and PL plug.