• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Albrecht Ladekoffer 29975 Tour Guide accessories

1/3
EAN:
Part number:
Item no:
Dispatches on Fri 13 Nov

Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 629.00 / piece)
€ 629.00
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Trolley charging case for 40 ATT/ATR 400

  • Trolley with wheels for easy transport
  • Charge up to 40 Albrecht Tourist Guide devices at the same time
  • Integrated charging trays

Technical specifications

Product type

Tour Guide accessories

Features

incl. case

Transfer type

Radio

Width

330 mm

Height

520 mm

Depth

300 mm

Weight

6300 g

Dim

(W x H x D) 330 x 520 x 300 mm

Charging capacity (max.)

7.5 W

Charging capacity (min.)

2.5 W

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2239539 Albrecht Ladekoffer 29975 Tour Guide accessories

Warranty Terms

Warranty Terms 2239539 Albrecht Ladekoffer 29975 Tour Guide accessories

Description

The trolley is equipped with rollers and a retractable carrying handle, so that the case can be transported easily and easily. The radio sets can be charged directly in the case: Simply insert in the intended charging cradle and connect the case with a power supply.

The case has 40 charging trays in the interior, in which the radio sets can be easily inserted. The charging time is approx. 3-4 hours.

This text is machine translated.

Scope of delivery

  • Carrying case
  • Power supply unit
  • User manual.

More interesting products

(*All information is plus legal VAT)