• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Albrecht Mounting brackets DIN AE6110 75461

EAN:
Part number:
Item no:
Available soon

Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 14.99 / piece)
€ 14.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

AE 6110 DIN slide-in holder

  • For car radio installation slots

Technical specifications

Product type

Mounting brackets

Content

1 pc(s)

Compatible with (details)

Albrecht AE6110

Factory colour

Black

Width

18.5 cm

Depth

6 cm

Weight

0.20

Dim

(W x D) 18.5 cm x 6 cm

Wireless charging

No

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2612182 Albrecht Mounting brackets DIN AE6110 75461

Warranty Terms

Warranty Terms 2612182 Albrecht Mounting brackets DIN AE6110 75461

Description

DIN slot holder for Albrecht AE6110 - suitable for car radio installation slots (without device).

This text is machine translated.

More interesting products

(*All information is plus legal VAT)