• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Albrecht SHS 300i 41935 Headset with microphone Suitable for (helmet type) Full-face helmet

EAN:
Part number:
Item no:
Fast track dispatch on Wed 28 Oct

9 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 34.99 / piece)
€ 34.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 9 Piece(s) available
14-day return policy included

Highlights & Details

SHS300i motorcycle helmet stereo headset

  • With microphone and function key
  • Connection cable for smartphones or MP3 Player
  • Waterproof Connectors

Technical specifications

Product type

Headset with microphone

Suitable for

Full-face helmet

Width

60 mm

Height

180 mm

Depth

25 mm

Dim

(W x H x D) 60 x 180 x 25 mm

Charging method (Power Delivery)

w/o USB Power Delivery

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 1326733 Albrecht SHS 300i 41935 Headset with microphone Suitable for (helmet type) Full-face helmet

Warranty Terms

Warranty Terms 1326733 Albrecht SHS 300i 41935 Headset with microphone Suitable for (helmet type) Full-face helmet

Description

With the on the handlebars by Velcro tape or adhesive which can be fastened control button, you can by pressing a button the conversation, or - depending on the smartphone model - your MP3 Player taxes (Pause/start).
The motorcycle helmet speaker and microphone are simply in the helmet with velcro tape attached, so it can also be retrofitted with a headset equipped each helm. The Headset can be used with the waterproof plug connections quickly and easily from the smartphone and the control button.

This text is machine translated.

Features

  • Stereo headset for the bike helmet
  • Suitable for iPhone 3/3G, iPhone 4, Blackberry, HTC Smartphones
  • With microphone and function button, for example for call acceptance and MP3-player control.

Scope of delivery

  • Stereo headset
  • User manual.