• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Albrecht Tectalk biz 1m 29656.01

EAN:
Part number:
Item no:
Fast track dispatch on Wed 28 Oct

1 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 10.99 / piece)
€ 10.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 1 Piece(s) available
14-day return policy included

Highlights & Details

Albrecht Tectalk biz, In-Ear Headset, 100cm

  • With PTT button and microphone

Technical specifications

Product type

Earphones

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3305760 Albrecht Tectalk biz 1m 29656.01

Description

In-ear headsets with 100cm cable length for Albrecht Tectalk biz.

The headsets have a USB-C port and can be easily attached to clothing using the clip.

The long cable and the straight plug are Ideal, in order to carry the radio device on the belt or in the trouser pocket.

This text is machine translated.

Scope of delivery

  • In-ear headset
  • 1m cable with USB-C connector
  • 3 ergonomic silicon ear pads

More interesting products

(*All information is plus legal VAT)