• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Albrecht Tectalk biz 50cm 29656

EAN:
Part number:
Item no:
Dispatches on Wed 4 Nov

Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 10.99 / piece)
€ 10.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Albrecht Tectalk biz, In-Ear Headset, 50cm

  • With PTT button and microphone

Technical specifications

Product type

Earphones

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3305759 Albrecht Tectalk biz 50cm 29656

Description

In-ear headsets with 50cm cable length for Albrecht Tectalk biz.

The headsets have a USB-C port and can be easily attached to clothing using the clip.

The short cable and angled plug are Ideal, in order to carry the radio device at a button panel or in the shirt pocket, without any annoying cable mess.

This text is machine translated.

Scope of delivery

  • In-ear headset
  • 50 cm cable with USB-C plug
  • 3 ergonomic silicon ear pieces

More interesting products

(*All information is plus legal VAT)