• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Albrecht Walkie-talkie battery 1500 mAh

EAN:
Part number:
Item no:
Available soon

Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 19.99 / piece)
€ 19.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

  • Specially developed for the Albrecht DMR-100 digital walkie-talkie
  • Capacity: 1500 mAh
  • Long operating time: Up to 23 hours
  • Reliable and constant power supply
  • Ideal as replacement or additional battery

Technical specifications

Suitable for

Albrecht

Product type

Walkie-talkie battery

Capacity (mAh, Ah)

1500 mAh

Type

29512

Size

Non-standard rechargeable

Rechargeable

Yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3758804 Albrecht Walkie-talkie battery 1500 mAh

Description

Battery pack (1500 mAh) for Albrecht DMR-100 - Reliable power for long-term use

The powerful 1500 mAh rechargeable battery pack was specially developed for the digital portable radio transmitter Albrecht DMR-100 and provides a reliable and long-lasting power supply in daily use. The battery offers a high operating duration of up to 23 hours, so that even longer radio connections are possible without any problem – Ideal for leisure, outdoor activities or for professional use.

Whether as a replacement or additional battery – your radio remains operational at all times with this battery pack.

This text is machine translated.

Scope of delivery

  • 1x battery pack (1500 mAh)

Hints

Suitable for article 29510; 29510.S2

More interesting products

(*All information is plus legal VAT)