• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Alcatel-Lucent Enterprise 8254 DECT handset Blue

1/2
EAN:
Part number:
Item no:
Dispatches on Tue 10 Nov

Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 214.99 / piece)
€ 214.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Alcatel 3BN67370AA digital telephone

  • DECT telephone
  • IP65
  • Advanced TK features
  • Large color display
  • Headset socket
  • Vibration alarm
  • Bluetooth
  • HD audio

Technical specifications

Product type

DECT handset

Tansfer standard

DECT

No. of handsets

1

Display type

Backlit

Keyboard backlighting

Yes

Bluetooth

No

3.5 mm jack

Max. talk time

20 h

Standby max.

200 h

Factory colour

Blue

UKCA

yes

Documents & Downloads

Information

Information 2388878 Alcatel-Lucent Enterprise 8254 DECT handset Blue

Security datasheet

Security datasheet 2388878 Alcatel-Lucent Enterprise 8254 DECT handset Blue

Description

The Alcatel-Lucent Enterprise 8254handelt DECT telephone is a robust IP65 telephone with business communication features. You can access your corporate directory using the Alcatel-Lucent Enterprise Telephony Protocol (AGAP). It also allows you to pair with ALE Deskphones. This means that no calls are lost.The 8254 is functionally integrated into the ALE DECT telephone family and is ideal for vertical industries such as healthcare and retail. This rugged cordless phone will withstand a two-meter drop to concrete. The device is easy to clean and equipped with antibacterial features. It is therefore ideal for medical staff. Display, plastic and rubber parts have antibacterial equipment. There are also no cracks on the keypad, was the hygiene improved.With its large color display, navigation key and keypad backlight, the DECT 8254 phone is very user-friendly. You can reach your colleagues, customers or patients quickly and easily. The rubber parts provide for a better grip in everyday use – even with gloves.The DECT telephone 8254 is compatible with the ALE TDM and IP base stations. This will help you get the maximum out of your existing infrastructure while protecting your previous investments.

This text is machine translated.

Scope of delivery

  • Accumulator
  • Belt clip
  • Safety data sheet.

Hints

N.B. All DECT handsets are also compatible with DECT hubs by other brands as long as they support GAP protocol. However, this may result in some usability options being limited.

System requirements

  • GAP DECT hubs

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 292.98*

More interesting products

(*All information is plus legal VAT)