• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Alecto SD1010 Smoke detector incl. 10-year battery battery-powered (Ø x H) 102 mm x 35 mm

1/8
Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Wed 28 Oct

7 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 20.99 / piece)
€ 20.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 7 Piece(s) available
14-day return policy included

Technical specifications

Product type

Smoke detector

Power supply (LOV)

battery-powered

Detector features

incl. 10-year battery

Dim

(Ø x H) 102 mm x 35 mm

Certification

EN14604

Content

1 pc(s)

Weight

170 g

Weight, information

incl. battery

Width

102 mm

Height

35 mm

Depth

3 mm

(Ø)

102 mm

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 3637091 Alecto SD1010 Smoke detector incl. 10-year battery battery-powered (Ø x H) 102 mm x 35 mm

User & Safety Instructions

User & Safety Instructions 3637091 Alecto SD1010 Smoke detector incl. 10-year battery battery-powered (Ø x H) 102 mm x 35 mm

More interesting products

(*All information is plus legal VAT)