• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

All steel screw clamp GZ-K 500/100 Bessey GZ50-10K Span width (max.):500 mm Nosing length:100 mm

EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

  • Rail 22 x 8.5
Product type

Parallel jaw clamp

Span width (max.)

500 mm

Nosing

100 mm

Content

1 pc(s)

Tension

6000 N

Description

Features

  • 20 % more clamping force per spindle revolution by optimised rail profile Maximum safety by direct transmission of power at pantograph
  • Clamping force up to 6,000 N. Tempered sliding and fixed bracket for elastic and elastic tension
  • T-handle with rounded ends for easy power transmission when clamping
  • Pressure plates that can be changed without tools
  • This text is machine translated.