• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Allit 457910 ProServe Holder BL 3/15-18 Tool organiser insert (L x W x H) 440 x 50 x 285 mm

1/6
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Total (€ 26.99 / piece)
€ 26.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

  • Material: polystirene, metal
Product type

Tool organiser insert

Width

50 mm

Height

285 mm

Length

440 mm

Dim

(L x W x H) 440 x 50 x 285 mm

Factory colour

Grey

Silver

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 1826828 Allit 457910 ProServe Holder BL 3/15-18 Tool organiser insert (L x W x H) 440 x 50 x 285 mm

Description

Accessories for ProServe service and installation case. Meaningful and useful accessories for the individual facilities of polycarbonate service and installation suitcases.

This text is machine translated.

Features

  • Innovative brush holder for flexible use of tools with a diameter up to 15 mm
  • 18 rubber straps on the back
  • Optional accessories for ProServe case
  • Flexible mounting possibility with tools.

What kind of Toolbox Inserts are you looking for?