
Highlights & Details
Allnet ALL-RJ45-Magnet N/A 193972 Plug, straight No. of pins (RJ) 8 White 1 pc(s)
- Specification: RJ45 / RJ45 safety coupling with magnetic contactsPower over Ethernet according to IEEE 802.3 af/at/bin -90 Wattsaverage Plug-in cycles RJ45>: = 750Socket in accordance with IEC 60603-7-51 connector standardData transfer rate: Up to 10 GBit IEEE 802.3anData transfer: Bidirectional, full duplexAdapter type: InactiveAir humidity 10-90%Temperature range -20°C to 85°C.Conector 2xRJ45 Connectors: Neodymium Pogo pins 2x4-pinMaterial socket ABS plasticMaterial housing cover: ABSColour of housing: WhiteWeight: 30g
Technical specifications
- Packaging type
Bag
- Type
ALL-RJ45-Magnet
- Product type
RJ45 socket module
- Connector type
Plug, straight
- No. of pins
8
CAT 6A
- Connector standard
RJ45
- Connection
RJ45
- No. of ports
2 x
- Weight
30 g
- Factory colour
White
- Content
1 pc(s)
- Material
Acrylonitrile butadiene styrene
- Width
100 mm
- Height
50 mm
- Length
150 cm
- RoHS-compliant
Yes
- Max. temperature
85 °C
- Min. temperature
-20 °C
- UKCA
yes
Documents & Downloads
Datasheet
Datasheet 2749791 Allnet ALL-RJ45-Magnet Allnet ALL-RJ45-Magnet N/A 193972 Plug, straight No. of pins (RJ) 8 White 1 pc(s) 193972 Plug, st
User & Safety Instructions
User & Safety Instructions 2749791 Allnet ALL-RJ45-Magnet Allnet ALL-RJ45-Magnet N/A 193972 Plug, straight No. of pins (RJ) 8 White 1 pc(s) 193972 Plug, st
Information
Information 2749791 Allnet ALL-RJ45-Magnet Allnet ALL-RJ45-Magnet N/A 193972 Plug, straight No. of pins (RJ) 8 White 1 pc(s) 193972 Plug, st
Description
This text is machine translated.
Scope of delivery
- Discharge plug (2-part) ABS casing
- Patch cable RJ45, CAT6 250MHz, 0.15m white, UTP (U/UTP), PVC, Flat
What kind of RJ Connectors are you looking for?
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.








