
Number
Highlights & Details
UNITRONIC® Network cable CAT 7 duplex - halogen-free
Technical specifications
- Product type
Network cable
CAT 7
S/FTP
- Cable type
UNITRONIC® LAN
- No. of leads
8 x
- Cross section (each core)
0.25 mm²
- Cross section
4 x 2 x 0.25 mm²
- Cable features
Rigid
Halogen-free
Simplex
Common shield
Twin shield
- Outside Ø
7.50 mm
- Factory colour
Yellow
- Max. frequency
600 MHz
- Content
Sold per metre
- AWG max.
23
- Packaged
No
- Sold per metre
Yes
- Manufacturer part #
2170614/1
- Type
UNITRONIC® LAN STP/S-H CAT.7 PIMF
- Insulation material
Polyethylene (PE)
- Halogen-free
Yes
- Max. length sold by the metre
500 m
- Twisted pair cabling (part 1)
Yes (1)
- Type
Rigid
- Cable type
LANSTP/S-HPIMF
- Type
UNITRONIC® LAN (STP/S-H) PIMF DIN
- Cross section
4 x 2 x AWG23
Documents & Downloads
Datasheet
Datasheet 600827 LAPP 2170614/1 Network cable CAT 7 S/FTP 4 x 2 x 0.25 mm² Yellow Sold per metre
User & Safety Instructions
User & Safety Instructions 600827 LAPP 2170614/1 Network cable CAT 7 S/FTP 4 x 2 x 0.25 mm² Yellow Sold per metre
Information
Information 600827 LAPP 2170614/1 Network cable CAT 7 S/FTP 4 x 2 x 0.25 mm² Yellow Sold per metre
Description
Feature:
STP / PiMF S, 4 individually shielded pairs with overall shield (copper braid). Solid conductor.






