• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

TRU COMPONENTS TC-8456112 Network cable CAT 7 S/FTP 4 x 2 x 0.24 mm² Orange 50 m

1/2
Product type
Network cable
Specification
CAT 7
Shielding
S/FTP
No. of leads
8 x
Cross section (each core)
0.24 mm²
Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Thu 29 Oct

102 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (1 m = € 1.28)
€ 63.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

TRU COMPONENTS Cat.7 S/FTP Solid Cable 50 m

  • 99.99% oxygen-free copper
  • CPR-Dca certified
  • Suitable for networks up to 10 Gigabit/s at 600 MHz

Our service for you

Technical specifications

Product type

Network cable

CAT 7

S/FTP

No. of leads

8 x

Cross section (each core)

0.24 mm²

Cross section

4 x 2 x 0.24 mm²

Cable features

double shielding

Metal foil shield

Braided shield

Outside Ø

7.60 mm

Factory colour

Orange

Max. frequency

600 MHz

Content

50 m

AWG max.

23

Manufacturer part #

TC-8456112

Type

TC-8456112

Insulation material

Foam Skin PE

RoHS-compliant

Yes

Min. temperature range (flexible installation)

0 °C

Max. temperature range (flexible installation)

50 °C

Min. temperature range (fixed installation)

-20 °C

Max. temperature range (fixed installation)

75 °C

Standards

CPR-Dca certified

Max. length sold by the metre

50 m

Twisted pair cabling (part 1)

Yes (1)

Documents & Downloads

Datasheet

Datasheet 2114028 TRU COMPONENTS TC-8456112 Network cable CAT 7 S/FTP 4 x 2 x 0.24 mm² Orange 50 m

User & Safety Instructions

User & Safety Instructions 2114028 TRU COMPONENTS TC-8456112 Network cable CAT 7 S/FTP 4 x 2 x 0.24 mm² Orange 50 m

Description

Scope of delivery

  • Solid cable

What kind of Unassembled Network Cables are you looking for?

More interesting products

(*All information is plus legal VAT)