• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

TRU COMPONENTS Network cable CAT 6 SF/UTP 4 x 2 x 0.27 mm² White 100 m

1/2
Image similar
Product type
Network cable
Specification
CAT 6
Shielding
SF/UTP
No. of leads
8 x
Cross section (each core)
0.27 mm²
EAN:
Part number:
Item no:
Fast track dispatch on Thu 12 Nov

100 Set(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Packaging units

Number
Total (1 m = € 0.45)
€ 72.99
-38 %
€ 44.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Conrad SH1998C278 networking cable

  • Enables data transfer speeds of up to 1000 Mbps
  • Suitable for frequencies up to 250 MHz
  • SF/UTP (network and foil shielding)
  • Cable cross-section: 4 x 2 x 0.27 mm²

Technical specifications

  • Conductor construction: 7 x 0.22 mm
Product type

Network cable

CAT 6

SF/UTP

No. of leads

8 x

Cross section (each core)

0.27 mm²

Cross section

4 x 2 x 0.27 mm²

Cable features

Simplex

CCAW

Common shield

Outside Ø

6.50 mm

Factory colour

White

Max. frequency

250 MHz

Content

100 m

AWG max.

23

Packaged

Yes

Sold per metre

No

Manufacturer part #

1570250

Type

CAT 6/CCA

Insulation material

PVC

Min. temperature range (flexible installation)

-20 °C

Max. temperature range (flexible installation)

+70 °C

Min. temperature range (fixed installation)

-20 °C

Max. temperature range (fixed installation)

+70 °C

Halogen-free

No

Twisted pair cabling (part 1)

Yes (1)

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 1570250 TRU COMPONENTS Network cable CAT 6 SF/UTP 4 x 2 x 0.27 mm² White 100 m

Description


Reliable data transfer for your network
The TRU COMPONENTS Category 6 network cables enable data transfer speeds of up to 1000 Mbps - 10x faster than Category 5 cables. Means no more sluggishness during high data volume transfers such as HD streaming and some server applications. Which makes this highly flexible patch cable a viable Wi-Fi alternative. The advantages are obvious: No radiation exposure, maximum security, but above all no speed loss - whatever is fed on one side, comes out on the other side.

Noise Supression Shielding (F/UTP)
The TRU COMPONENTS CAT6 network cable has multiple shielding. The entire cable is covered with a dense wire mesh as well as a metal foil. This type of shielding prevents e.g. cross-talk from cables running parallel to each other, thus ensuring data transfer without interference caused by external sources.

Data transfer by means of CCA (aluminum)
CCA marks bi-metallic one- and multi-wired lines/cables with copper-plated aluminium core for high-frequency usage areas. The skin effect, also known as current displacement, is a physical phenomenon caused by high-frequency alternating currents. The current density in the inside of the conductor becomes lower with increasing frequency than that at the outer surface. The inner cross-section area of a conductor through which high-frequency alternating current is flowing practically does not do any transmission function.
The network cable - CCA is thus a really economical and weight-reduced alternative to the conventional full-copper line and this at equivalent power and transmission characteristcs.

This text is machine translated.

Scope of delivery

  • Packing (100 m).
  • This text is machine translated.

What kind of Unassembled Network Cables are you looking for?

Accessories

(*All information is plus legal VAT)

More interesting products

(*All information is plus legal VAT)