
Image similar
1/2
Image similar
There is a Conrad shop in your region. You can shop in your own language, have access to your local customer service and enjoy local transport for your purchase.
Network cable
CAT 6
F/UTP
8 x
0.27 mm²
4 x 2 x 0.27 mm²
Simplex
CCAW
Common shield
6 mm
White
250 MHz
100 m
23
Yes
No
1572269
CAT 6/CCA
PVC
-20 °C
+70 °C
-20 °C
+70 °C
No
Yes (1)
User & Safety Instructions 1572269 TRU COMPONENTS Network cable CAT 6 F/UTP 4 x 2 x 0.27 mm² White 100 m