
Number
Highlights & Details
TRU COMPONENTS Cat.6A S/FTP Solid Cable 100 m
- 99.99% oxygen-free copper
- CPR-Dca certified
- Suitable for networks up to 10 Gigabit/s at 500 MHz
Technical specifications
- Length: 100 m
- Product type
Network cable
CAT 6A
S/FTP
- No. of leads
8 x
- Cross section (each core)
0.24 mm²
- Cross section
4 x 2 x 0.24 mm²
- Cable features
double shielding
Metal foil shield
Braided shield
- Outside Ø
7.60 mm
- Factory colour
Orange
- Max. frequency
500 MHz
- Content
100 m
- AWG max.
23
- Packaged
Yes
- Sold per metre
No
- Manufacturer part #
TC-11008840
- Type
TC-11008840
- Insulation material
Foam Skin PE
- RoHS-compliant
Yes
- Min. temperature range (flexible installation)
0 °C
- Max. temperature range (flexible installation)
+50 °C
- Min. temperature range (fixed installation)
-20 °C
- Max. temperature range (fixed installation)
+75 °C
- Standards
CPR-Dca classified
- Twisted pair cabling (part 1)
Yes (1)
Documents & Downloads
Datasheet
Datasheet 2752210 TRU COMPONENTS TC-11008840 Network cable CAT 6A S/FTP 4 x 2 x 0.24 mm² CPR-Dca classified Orange 100 m
User & Safety Instructions
User & Safety Instructions 2752210 TRU COMPONENTS TC-11008840 Network cable CAT 6A S/FTP 4 x 2 x 0.24 mm² CPR-Dca classified Orange 100 m
Description
The TRU COMPONENTS network cable category 6A ensures fast data transfer rates of up to 10000 MBit/s, 10x faster than category 6 and 100x faster than category 5. Means no more sluggishness during high data volume transfers such as HD streaming and some server applications. Which makes this highly flexible patch cable a viable Wi-Fi alternative. The advantages are obvious: No radiation exposure, maximum security, but above all no speed loss - whatever is fed on one side, comes out on the other side.
Noise Supression Shielding (S/FTP)
The TRU COMPONENTS CAT6A network cables comes with multi-layer shielding. Each pair of cores is shielded by metal film. The cable as a whole comes with a wire mesh jacket. This type of shielding prevents e.g. cross-talk from cables running parallel to each other, thus ensuring data transfer without interference caused by external sources.
Copper Core
The core is the key element of any cable. This one uses copper to ensure optimum data transfer. In addition to low impedance, copper stands for mechanical resilence, excellent bendability and durability. Moreover, copper wire resistance ratings are much lower than those of cables with cheap steel (CCS) or aluminum (CCA) conductors. All of which makes renkforce cables the perfect choice for a speedy and safe data transfer.
This text is machine translated.
Scope of delivery
- Network cable


