
Quantity (meter)
Savings
Package size (plus VAT.)
1
-
€ 2.51
10
7% = € 0.18
€ 2.33
25
10% = € 0.26
€ 2.25
Volume discounts vary depending on the seller
You save € 0.00
Number
Total (€ 2.51 / piece)
€ 2.51
plus VAT.
Highlights & Details
S/FTP and connecting cable UC900 HS 23 CAT.7
Technical specifications
- Product type
Network cable
CAT 7
S/FTP
- No. of leads
8 x
- Cross section (each core)
0.25 mm²
- Cross section
4 x 2 x 0.25 mm²
- Cable features
Halogen-free
Flame-retardant
Simplex
Common shield
Twin shield
- Outside Ø
7.30 mm
- Factory colour
Orange
- Content
Sold per metre
- AWG max.
23
- Packaged
No
- Sold per metre
Yes
- Manufacturer part #
1001036-00250DW
- Type
J-02YSCH
- Min. temperature range (flexible installation)
-20 °C
- Max. temperature range (flexible installation)
+60 °C
- Min. temperature range (fixed installation)
-20 °C
- Max. temperature range (fixed installation)
+60 °C
- Standards
EN 50173-1; EN 50288-4-1 ISO/IEC 11801, IEC 61156-5 · Flame-resistant: LSHF): IEC 60332-1; IEC 60754-2 (LSOH; IEC 61034
- Max. length sold by the metre
250 m
- Twisted pair cabling (part 1)
Yes (1)
Documents & Downloads
Datasheet
Datasheet 607859 DRAKA 1001036-00250DW Network cable CAT 7 S/FTP 4 x 2 x 0.25 mm² Orange Sold per metre






