• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

DRAKA 1001087-00100RW Network cable CAT 7 S/FTP 4 x 2 x 0.25 mm² Black Sold per metre

1/2
Image similar
Product type
Network cable
Specification
CAT 7
Shielding
S/FTP
No. of leads
8 x
Cross section (each core)
0.25 mm²
Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Thu 29 Oct

974 meter
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 5.49 / piece)
€ 5.49
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Your Right to Cancel does not cover goods sold by the metre.
14-day return policy included

Highlights & Details

S/FTP installation cable UC900 SS 23 Cat 7 PE

  • For underground installation
  • This text is machine translated.
  • 'HF Halogen-Free' label, indicating that the product contains no halogen substances.

Technical specifications

Product type

Network cable

CAT 7

S/FTP

No. of leads

8 x

Cross section (each core)

0.25 mm²

Cross section

4 x 2 x 0.25 mm²

Cable features

Simplex

UV-resistant

for underground installation

Common shield

Twin shield

Outside Ø

8.40 mm

Factory colour

Black

Content

Sold per metre

AWG max.

23

Packaged

No

Sold per metre

Yes

Manufacturer part #

1001087-00100RW

Type

A-02YSC2Y

Insulation material

Polyethylene (PE)

Min. temperature range (flexible installation)

-55 °C

Max. temperature range (flexible installation)

+60 °C

Min. temperature range (fixed installation)

-55 °C

Max. temperature range (fixed installation)

+60 °C

Max. length sold by the metre

100 m

Twisted pair cabling (part 1)

Yes (1)

Documents & Downloads

Datasheet

Datasheet 607816 DRAKA 1001087-00100RW Network cable CAT 7 S/FTP 4 x 2 x 0.25 mm² Black Sold per metre

User & Safety Instructions

User & Safety Instructions 607816 DRAKA 1001087-00100RW Network cable CAT 7 S/FTP 4 x 2 x 0.25 mm² Black Sold per metre

Conformity certificate

Conformity certificate 607816 DRAKA 1001087-00100RW Network cable CAT 7 S/FTP 4 x 2 x 0.25 mm² Black Sold per metre

What kind of Unassembled Network Cables are you looking for?

More interesting products

(*All information is plus legal VAT)