
Highlights & Details
Allnet 8 Port Gigabit Switch with 4 PoE (ALL-SG8208PD)
- 8-port 10/100/1000 BaseT(X) with 4x PSE port and 1x PD port
- IEEE 802.3af PoE standard
- Supports full and half duplex on all ports
- Supports back-pressure (half duplex) and fl ow control (IEEE 802.3x)
- Provides 8K MAC address accesses
- 128KB frame buffer memory
- Supports 9K bytes Jumbo
- FANLESS DESIGN
Technical specifications
- Product type
Network switch
- LAN transfer rate
10 MBit/s
100 MBit/s
1000 MBit/s
- Transfer rate
10 / 100 / 1000 MBit/s
- Working principle
Unmanaged switch
- Ethernet ports
8
- IEEE 802.3af PoE
4
- 10/100/1000 Mbps ports
8 x
- Router features
PoE
- MAC addresses
4000
- Weight
400 g
- Width
115 mm
- Height
26 mm
- Depth
85 mm
- Type
ALL-SG8208PD
- Interfaces
Gigabit LAN (1 Gbps)
- Factory colour
Multicolour
- Max. ambient temperature
50 °C
- Min. ambient temperature
0 °C
- Port
8 + 4 ports
- Length
150 cm
- UKCA
yes
Documents & Downloads
Datasheet
Datasheet 2352027 Allnet ALL-SG8208PD ALL-SG8208PD Network switch 8 + 4 ports 10 / 100 / 1000 MBit/s PoE
User & Safety Instructions
User & Safety Instructions 2352027 Allnet ALL-SG8208PD ALL-SG8208PD Network switch 8 + 4 ports 10 / 100 / 1000 MBit/s PoE
Description
Perfect for the micro-segmentation of large networks and thus offers smaller sub-networks an optimized performance as it is needed for multimedia and cooking.
THE ALL-SG8208PD supports PoE pass-through, it combines PD (Powered Device) and PSE (power sourcing equipment) in one device, was The switch can be supplied with power via the PD port from a PSE device via network cable (cat 5 or higher), but at the same time it can also supply power to other devices via the two PSE ports.
For example, you can connect a wireless AP or a VoIP telephone (PD devices) to this switch and do not need an additional power connection for these devices, this simplifies the installation. THE ALL-SG8208PD supports overcurrent protection and
Short-circuit protection to increase the safety in the network.
The switch is a plug and play device, it does not have to be configured via software, it is fully compatible with all types of network protocols. In addition, the diagnostic LED displays on the front provide information about the
Health status of each port and the entire system.
This text is machine translated.
What kind of Network Switches are you looking for?
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.











