• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Allnet ALL95100 LAN surge protection 10/100/1000 1 pc(s)

1/5
Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Tue 3 Nov

110 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 27.99 / piece)
€ 27.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Allnet ALL 95100 TP Cat 6 lightning protection"Gigabit"

  • Plug and Play installation
  • Reliable protection against surges of all devices with network connection

Technical specifications

Product type

LAN surge protection 10/100/1000

Weight

150 g

Content

1 pc(s)

Width

100 mm

Height

100 mm

Depth

150 mm

Interfaces

Gigabit LAN (1 Gbps)

Factory colour

Multicolour

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 710115 Allnet ALL95100 LAN surge protection 10/100/1000 1 pc(s)

User & Safety Instructions

User & Safety Instructions 710115 Allnet ALL95100 LAN surge protection 10/100/1000 1 pc(s)

Description

Protect your network devices from surges due to lightning strikes
The ALLNET ALL 95100 offers a cost-effective and reliable protection against damage to sensitive devices. The in a compact accommodated ALLNET over-voltage protection is simply plugged between the network cable or xDSL/ISDN connection and the protective device.

This assumes immediately and without any configuration the protection of the device from power surges. Together with a regular surge protection and potential compensation, for example, you can protect the infrastructure in safety-relevant areas permanently.

This text is machine translated.

Features

  • PoE-capability: IEEE 802.3af, at, LTPoE++ up to 90 W
  • Discharge capacity: 10kA (8/20 μs), 100 A (10/1000 µs)
  • Ignition voltage 90 VDC ± 20% (pair to earth);< 450 V (at 100 V/μs);< 600 V (at 1 kV/µs)
  • Diff. Clamping:< 15V,< 5ns, 30 apk (pair wire-to-wire)
  • Diff. Capacity:< 4.0pF
  • Protected Conductor: (pins) 1 - 8 (at 8-pin modular connector)
  • Test mark: IEEE 802.3, CAT 5, 6
  • ESD protection: IEC61000-4-2 class 4 (10 kV CD)
  • Housing: metal housing

More interesting products

(*All information is plus legal VAT)