
Alogic Clarity Pro Touch UHD 4K Monitor LED EEC: F (A - G) 68.6 cm (27 inch) 16:9
Highlights & Details
ALOGIC Clarity Fold Touch Computer Screen 68.6 cm (27") 3840 x 2160 Pixel 4K Ultra HD Touch screen black, silver
- Screen size 68.6 cm (27 inch)
- Energy efficiency rating (calc): F (A - G)
- Interfaces:
Technical specifications
- HD type 4K Ultra HD
- Contrast ratio: 1000:1
- Other operating systems support: ChromeOS
- Market positioning: Graphic design
- Product color: Black, silver
- HDMI version 2.0
- Product type
LED
- Image format
16:9
- Brightness
400 cd/m²
- Hor. viewing angle
178°
- Vertical viewing angle
178°
- Factory colour
Multicolour
- No. of HDMI ports
2 x
- No. of DisplayPort
1 x
- Display size
24 inch - 29 inch
F (A - G)
- Display
68.6 cm (27 inch)
- HDR support
Yes
- Audio power (max.)
10 W
- Power supply (details)
100 - 240 V
- Touchscreen (display)
Yes
- Display (cm)
68.6 cm
- Screen size diagonal (inches)
27 inch
- Device depth (without stand)
624 mm
- Display properties
IPS
- Display resolution
3840 x 2160 Pixel
- Frame rate
60 Hz
- Charging method (Power Delivery)
with USB Power Delivery
- Material (details)
Acrylonitrile butadiene styrene (ABS)
Aluminium
Glass
- Microphone
Yes
- Height (without base)
275 mm
100 x 100 mm
- UKCA
yes
- Number of speakers
2
- Stylus included
yes
- Stand included
yes
- Screws included
yes
- Number of simultaneous touchpoints
10
- Headphone out
yes
- Weight (without stand)
9.4 kg
- Width (without stand)
460 mm
- Colour depth
8 Bit
- VESA mounting
yes
- Built-in USB hub
yes
- USB Type-A downstream ports quantity
2
- USB Type-C downstream ports quantity
1
- Headphone outputs
1
- Built-in speaker(s)
yes
- USB Type-C DisplayPort Alternate Mode
yes
- Power adapter included
yes
- Flicker-free technology
yes
- Low Blue Light technology
yes
- USB Power Delivery up to
65 W
- Manual
yes
- Number of USB Type-B upstream ports quantity
1
- HDMI
yes
- Megapixel (approx.)
8 MP
- Built-in camera
yes
- Power consumption (max)
150 W
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 3742459 Alogic Clarity Pro Touch UHD 4K Monitor LED EEC: F (A - G) 68.6 cm (27 inch) 16:9
Description
Scope of delivery
- Cable
- Quick guide.
What kind of Touchscreen Monitors are you looking for?
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.













