• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Kontakt Chemie TFT, LCD PC screen cleaner 100 ml SCREEN TFT 80704-AB 1 pc(s)

1/2
Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Mon 2 Nov

50 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (1 l = € 139.90)
€ 13.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

SCREEN TFT special screen cleaner

  • Correctly cleans flat screen
  • A blue-bordered square with a white background, on which a grey exclamation mark is centred. Symbolises a warning.

Technical specifications

Product type

PC screen cleaner

Suitable for

TFT

LCD

Capacity

100 ml

Content

1 pc(s)

UKCA

not relevant

Documents & Downloads

Datasheet

Datasheet 814111 Kontakt Chemie TFT, LCD PC screen cleaner 100 ml SCREEN TFT 80704-AB 1 pc(s)

User & Safety Instructions

User & Safety Instructions 814111 Kontakt Chemie TFT, LCD PC screen cleaner 100 ml SCREEN TFT 80704-AB 1 pc(s)

Information

Information 814111 Kontakt Chemie TFT, LCD PC screen cleaner 100 ml SCREEN TFT 80704-AB 1 pc(s)

Information 814111 Kontakt Chemie TFT, LCD PC screen cleaner 100 ml SCREEN TFT 80704-AB 1 pc(s)

Security datasheet

Security datasheet 814111 Kontakt Chemie TFT, LCD PC screen cleaner 100 ml SCREEN TFT 80704-AB 1 pc(s)

Signal word

Attention

GHS / H Statements

  • H229: Pressurized container: may burst if heated

GHS / P Statements

  • P 102: Keep away from children
  • P 210: Keep away from heat/sparks/open flames/hot surfaces – No smoking
  • P 251: Pressurized container – Do not pierce or burn, even after use
  • P 410+412: Protect from sunlight. Do not expose to temperatures exceeding 50 °C/122 °F.

GHS / EUH statements

  • EUH 208: Contains a substance that may cause an allergic reaction

Description

For careful cleaning of TFT and LC displays: PC and TV screens, notebooks, PDAs, mobile phones, Touch screens or navigation systems. The stable active foam cleans without solvents such as alcohol, benzine or ammonia.

Hints

For cleaning of flat screens no cleaner, the solvents such as alcohol, benzine or ammonia. These can damage the surface of the sensitive screen!

What kind of Screen Cleaning are you looking for?