• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Alogic Laptop docking station Alogic 12-in-1 USB-C PD DV3 laptop-dockingstation & portreplikator

EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

Alogic DUCDDV3V2 Laptop docking station

  • Connection A (or inputs): USB
  • Connecton B (or outputs): USB
  • No. of supported monitors:
  • Maximum resolution:
  • Key features:

Technical specifications

  • Host interface USB 3.2 Gen 1 (3.1 Gen 1) Type A + Type-C.
  • Other operating systems support: ChromeOS
Product type

Laptop docking station

Type A

USB

Type B

USB

Cable length

0 cm

Factory colour

Grey

Width

60 mm

Height

16.5 mm

Depth

127 mm

Dim

(W x H x D) 60 x 16.5 x 127 mm

No. of HDMI ports

2 x

No. of VGA ports

1 x

No. of USB A 2.0 ports

3 x

No. of USB type A 3.1 / 3.2 1st Gen

1 x

Charging method (Power Delivery)

with USB Power Delivery

10/100/1000 Mbps ports

1 x

Transfer type

Corded

UKCA

yes

Ethernet LAN

yes

Quantity per pack

1 Stück(e)

USB 3.2 Gen 1 (3.1 Gen 1) Type-C ports quantity

1

Card reader integrated

yes

USB Power Delivery up to

100 W

Manual

yes

Plug and Play

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3742487 Alogic Laptop docking station Alogic 12-in-1 USB-C PD DV3 laptop-dockingstation & portreplikator

Description


12 connections via a single cable

Reach your maximum productivity with the portable DV3 docking station for two HD monitors. Thanks to the 12 ports, you no longer need to decide between your devices: Smartphone, keyboard, mouse, SD card and all others can be connected simultaneously via the only USB C/A cable of the DV3. Thanks to reliable, high-speed gigabit Ethernet, embarrassing termination during your meetings is a thing of the past. HDMI and VGA-connections for two separate HD-monitors offer you adequate screen area for comfortable working.


Expand your horizon with two full HD displays

More screens mean less time spent on window management. The DV3 USB-C docking station adds two separate HDMI screens to your laptop or one HDMI and one VGA monitor*. DV3 makes multitasking a breeze – thanks to the large display area for all your documents, tables, search tabs, e-mails and chats. *For more information on the display features of DV3, see the screen resolution table in the product datasheet (available under Downloads). If three monitors are connected, the VGA connector mirrors the image of one of the HDMI ports.


Works seamlessly with your laptop

Your compatibility issues are a thing of the past. Our USB-C powered DV3 Dual monitor docking station is compatible with all modern laptops. Simply connect your Mac, Windows PC or Chromebook. Use it flexibly at home or in the office. Our multi-port laptop hub is designed for seamless connectivity with any system. When your old laptop has been used up, you only need one plug in our DV3 multi-port USB-hub, in order to connect all your favorite devices and two monitors again. This is a real contribution to protecting the environment. The DisplayLink technology of the DV3 optimizes connectivity, performance and productivity in the office – all with just one connection. As if by magic.


100 W laptop charger

When connected to a suitable USB-C Power Delivery (PD) charger, DV3 can provide up to 100W pass-through charging power to each USB-C connected computer, so that no separate power cable must be connected to your laptop.

This text is machine translated.