• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Alpen 0000300002100 Tile and glass drill bit set 10 mm 1/4" (6.3 mm), Cylinder shank 2 pc(s)

Product type
Tile and glass drill bit set
Drill hole Ø
10 mm
Material
Carbide metal
Material suitability
Tiles
Concrete
Glass
Content
2 pc(s)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Total (€ 61.99 / piece)
€ 61.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

Product type

Tile and glass drill bit set

Drill hole Ø

10 mm

Material

Carbide metal

Material suitability

Tiles

Concrete

Glass

Content

2 pc(s)

Tool holder

1/4" (6.3 mm)

Cylinder shank

Shank Ø

6.3 mm

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2308011 Alpen 0000300002100 Tile and glass drill bit set 10 mm 1/4" (6.3 mm), Cylinder shank 2 pc(s)

Information

Information 2308011 Alpen 0000300002100 Tile and glass drill bit set 10 mm 1/4" (6.3 mm), Cylinder shank 2 pc(s)

Description

For extremely hard stoneware tiles up to Mohs-/Ritz-hardness 9 as well as glass and porcelain. No cooling required. Spindle speed max. 200 rpm!! Note. Not suitable for impact drilling.

This text is machine translated.

Hints

This text is machine translated.

More interesting products

(*All information is plus legal VAT)