• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Alpen 0028900003100 Glass drill bit set 3-piece 5 mm, 6 mm, 8 mm 1/4" (6.3 mm) 1 pc(s)

1/2
Product type
Glass drill bit set
Drill hole Ø
5 mm
6 mm
8 mm
Material suitability
Tiles
Glass
Ceramic
Content
1 pc(s)
Tool holder
1/4" (6.3 mm)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Total (€ 23.99 / piece)
€ 23.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

Product type

Glass drill bit set

Drill hole Ø

5 mm

6 mm

8 mm

Material suitability

Tiles

Glass

Ceramic

Content

1 pc(s)

Tool holder

1/4" (6.3 mm)

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2308193 Alpen 0028900003100 Glass drill bit set 3-piece 5 mm, 6 mm, 8 mm 1/4" (6.3 mm) 1 pc(s)

Information

Information 2308193 Alpen 0028900003100 Glass drill bit set 3-piece 5 mm, 6 mm, 8 mm 1/4" (6.3 mm) 1 pc(s)

More interesting products

(*All information is plus legal VAT)