• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

ALPINA Outdoor Petrol Chainsaw Soft grip 1.2 kW Blade length 350 mm

1/6
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

Petrol chainsaw ACS 39, 37.2 cm3, 36 cm blade

  • 37.2 cm³ petrol engine with 1.2 kW / 1.6 PS power;Start in only a few trains with the Easy-Start system;35 cm sword length, perfect for firewood;Automatic oil pump and double chain brake;Tool-free exchange of the air filter

Technical specifications

Product type

Chainsaw

1.2 kW

Operating type

Petrol

Blade length

350 mm

Features

Soft grip

Weight

5.6 kg

Engine size

38,5 cm³

Fuel tank volume

0.40 l

Chain speed

21 m/s

Chain pitch

3/8" (9,52 mm)

Length

350 mm

Documents & Downloads

Datasheet

Datasheet 3757486 ALPINA Outdoor Petrol Chainsaw Soft grip 1.2 kW Blade length 350 mm

User & Safety Instructions

User & Safety Instructions 3757486 ALPINA Outdoor Petrol Chainsaw Soft grip 1.2 kW Blade length 350 mm

Description

The ALPINA ACS 39 gasoline chainsaw has a capacity of 1.2 kW at a displacement of 37.2 cc. The sword with a length of 35 cm is optimally suitable for many wood thicknesses. The soft grip makes the chain saw easy to operate and prevents accidental slipping. Tools are required for mounting and tightening the saw chain. The oil is supplied via an automatic oil pump, which can also be adjusted. To facilitate the start-up procedure the ACS 39 is equipped with an Easy-Start system, which enables a start in only a few trains. Thanks to the above air filter, this can be replaced with a grip without tools. Blade protector is included.

This text is machine translated.

Scope of delivery

  • Petrol chainsaw ACS 39

Accessories

(*All information is plus legal VAT)