• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

ALPS 401508 RK27112MC 10KBX2 Motorised potentiometer Dustproof Stereo 0.05 W 10 kΩ 1 pc(s) Piece

Packaging type
Piece
Product type
Motorised potentiometer
Potentiometer features
Dustproof
Resistance
10 kΩ
Resistance characteristic
linear
Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Wed 4 Nov

9 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 28.99 / piece)
€ 28.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 9 Piece(s) available
14-day return policy included

Highlights & Details

ALPS 401508 RK27112MC 10KBX2 Motorised potentiometer Dustproof Stereo 0.05 W 10 kΩ 1 pc(s) Piece

  • 10 kΩ
  • linear

Technical specifications

  • End stop torque:>90 Ncm
  • Shaft centre mounting size 12.5 mm
  • Channel matching (-60 to 0 dB) = better than 3 dB
  • Speed of rotation 12 ±3 sec. for 300° (at 4.5 V/DC)
Packaging type

Piece

Product type

Motorised potentiometer

Potentiometer features

Dustproof

Resistance

10 kΩ

Resistance characteristic

linear

Output

Stereo

Power rating

0.05 W

Switching voltage (max.)

6 V DC

Connection

Print

Mechanical angle

300°

Electrical angle

300°

Torque (max.)

4.5 Ncm

Type

slotted

Impact tolerance

90 Ncm

Axle length

13 mm

Axle type

Slotted

Flattened

Axle Ø

6 mm

Thread length

7 mm

Insulation resistance

500 V/DC - 100

Content

1 pc(s)

Type

RK27112MC 10KBX2

15000 Zyklen

Max. torque

0.5 -3.5 mm Ncm

Motor: 1.5 - 4.5 Ncm

Nominal voltage (details)

max. 30 V AC

Current consumption

While turning: 100 mA · At end stop: 150 mA

Fitting type (details)

PCB mounting

Operating voltage

Motor: 4 - 6 V/DC (standard: 4.5 V)

Documents & Downloads

Datasheet

Datasheet 442016 ALPS 401508 RK27112MC 10KBX2 Motorised potentiometer Dustproof Stereo 0.05 W 10 kΩ 1 pc(s) Piece

Description

This motor potentiometer is a standard feature of true high-end audio equipment. It has a flange mounted DC motor with slip clutch. Can be adjusted by hand and with the motor. Dust proof.

Scope of delivery

  • 401508.

What kind of Rotary Potentiometers are you looking for?

More interesting products

(*All information is plus legal VAT)