• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

ALPS RK09L1140A2U Carbon film potentiometer 0.05 W 10 kΩ 1 pc(s)

Product type
Carbon film potentiometer
Resistance
10 kΩ
Resistance characteristic
linear
Power rating
0.05 W
Axle type
Metal
Datasheet (PDF)
Part number:
Item no:
Fast track dispatch on Thu 5 Nov

131 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 2.79 / piece)
€ 2.79
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

ALPS potentiometer mono V 20mm 10K 1B

  • 10 kΩ
  • linear

Technical specifications

  • ESD Packaging: No ESD
  • Series RK09L
  • Diameter, Shaft 6 mm
  • Axle: Metal
  • Central locking: Without
  • Resistance tolerance: ±20 %
  • Resistance curve: Linear
  • Rated output: 0.05 W
  • Mechanical rotation angle 300 °
Product type

Carbon film potentiometer

Resistance

10 kΩ

Resistance characteristic

linear

Power rating

0.05 W

Mechanical angle

300°

Axle type

Metal

Axle Ø

6 mm

Length

10.7 mm

Width

10.7 mm

Tolerance ±

20 %

Content

1 pc(s)

Type

RK09L1140A2U

Dim

(L x W) 10.7 mm x 10.7 mm

RoHS-compliant

Yes

Operating temperature (max.)

70 °C

Operating temperature (min.)

-10 °C

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 3462861 ALPS RK09L1140A2U Carbon film potentiometer 0.05 W 10 kΩ 1 pc(s)

User & Safety Instructions

User & Safety Instructions 3462861 ALPS RK09L1140A2U Carbon film potentiometer 0.05 W 10 kΩ 1 pc(s)

Description

ALPS carbon film potentiometer

This text is machine translated.

Scope of delivery

  • RK09L1140A2U.

What kind of Rotary Potentiometers are you looking for?

More interesting products

(*All information is plus legal VAT)