• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Potentiometer Service 9321 9321 Single turn rotary pot Mono 0.06 W 100 kΩ 1 pc(s)

Product type
Single turn rotary pot
Resistance
100 kΩ
Resistance characteristic
logarithmic
Output
Mono
Power rating
0.06 W
Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Wed 4 Nov

466 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 2.49 / piece)
€ 2.49
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

rotary potentiometer ALPHA POT 16

  • 100 kΩ
  • logarithmic

Our service for you

Technical specifications

  • Thread: M7 x 0.75
Product type

Single turn rotary pot

Resistance

100 kΩ

Resistance characteristic

logarithmic

Output

Mono

Power rating

0.06 W

Connection

Solder tag

Mechanical angle

300°

Type

D cell

Axle length

15 mm

Axle type

Metal

Smooth

Axle Ø

6.35 mm

Thread size

M7

Content

1 pc(s)

Type

9321

RoHS-compliant

Yes

Documents & Downloads

Datasheet

Datasheet 450045 Potentiometer Service 9321 9321 Single turn rotary pot Mono 0.06 W 100 kΩ 1 pc(s)

User & Safety Instructions

User & Safety Instructions 450045 Potentiometer Service 9321 9321 Single turn rotary pot Mono 0.06 W 100 kΩ 1 pc(s)

Description

Potentiometer with 6.35 mm axle and soldering connection.

Scope of delivery

  • Nut and washers

What kind of Rotary Potentiometers are you looking for?

More interesting products

(*All information is plus legal VAT)