• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Weltron 002045038792 WP20CS-08-60F1-10K-20%-LIN Single turn rotary pot Mono 0.4 W 10 kΩ 1 pc(s)

Image similar
Product type
Single turn rotary pot
Resistance
10 kΩ
Resistance characteristic
linear
Output
Mono
Power rating
0.4 W
EAN:
Part number:
Item no:
Fast track dispatch on Wed 4 Nov

451 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 2.99 / piece)
€ 2.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Weltron 002045038792 WP20CS-08-60F1-10K-20%-LIN Single turn rotary pot Mono 0.4 W 10 kΩ 1 pc(s)

  • 10 kΩ
  • linear

Our service for you

Technical specifications

Product type

Single turn rotary pot

Resistance

10 kΩ

Resistance characteristic

linear

Output

Mono

Power rating

0.4 W

Connection

Solder tag

Mechanical angle

300°

Actuating force

2.5 Ncm

Impact tolerance

80 Ncm

Axle length

60 mm

Axle type

Plastic

Smooth

Axle Ø

6 mm

Thread size

M10

Thread length

8 mm

Tolerance ±

20 %

Content

1 pc(s)

Type

WP20CS-08-60F1-10K-20%-LIN

RoHS-compliant

Yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 440891 Weltron 002045038792 WP20CS-08-60F1-10K-20%-LIN Single turn rotary pot Mono 0.4 W 10 kΩ 1 pc(s)

Description

Scope of delivery

  • 002045038792.

What kind of Rotary Potentiometers are you looking for?

More interesting products

(*All information is plus legal VAT)