• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Piher PC16SH-10IP06503A2020TA Carbon film pot Dustproof Mono 0.2 W 50 kΩ 1 pc(s)

Product type
Carbon film pot
Potentiometer features
Dustproof
Resistance
50 kΩ
Resistance characteristic
linear
Output
Mono
Datasheet (PDF)
Part number:
Item no:
Fast track dispatch on Wed 4 Nov

33 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 3.49 / piece)
€ 3.49
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Piher potentiometer 16/6 mono linear 50K

  • 50 kΩ
  • linear

Our service for you

Technical specifications

  • ESD Packaging: No ESD
  • Series PC16
  • Design: Horizontal
  • Length, socket 16 mm
  • Width, base 16 mm
  • Height, socket 6.5 mm
  • Length, shaft 45 mm
  • Diameter, Shaft 6 mm
  • Axis: Plastic
  • Resistance value 50 kOhm
  • Resistance unit: KOhm
  • Resistance value_1: 50
  • Resistance tolerance: ±20 %
  • Resistance curve: Linear
  • Rated output: 0.2 W
  • Max voltage 250 V
  • Mechanical rotation angle 300 °
  • Electrical angle of rotation 280 °
  • Stop strength 40 Ncm
  • Torque 1.5 Ncm
  • Approvals UL 94 V0
Product type

Carbon film pot

Potentiometer features

Dustproof

Resistance

50 kΩ

Resistance characteristic

linear

Output

Mono

Power rating

0.2 W

Cut-off voltage

250 V

Mechanical angle

300°

Electrical angle

280°

Torque (max.)

1.5 Ncm

Impact tolerance

40 Ncm

Axle length

45 mm

Axle type

Plastic

Axle Ø

6 mm

CS

5 mm

Length

16 mm

Width

16 mm

Height

6.5 mm

Tolerance ±

20 %

Content

1 pc(s)

Type

PC16SH-10IP06503A2020TA

Dim

(L x W x H) 16 x 16 x 6.5 mm

RoHS-compliant

Yes

Documents & Downloads

Datasheet

Datasheet 3527543 Piher PC16SH-10IP06503A2020TA Carbon film pot Dustproof Mono 0.2 W 50 kΩ 1 pc(s)

User & Safety Instructions

User & Safety Instructions 3527543 Piher PC16SH-10IP06503A2020TA Carbon film pot Dustproof Mono 0.2 W 50 kΩ 1 pc(s)

Description

POTENTIONS mono linear 6mm-axle

This text is machine translated.

Features

  • • 16mm carbon film potentiometer
  • • Protection class IP54 to IEC 60529
  • • Self-extinguishing material UL 94-V0

Scope of delivery

  • PC16SH-10IP06503A2020TA.

What kind of Rotary Potentiometers are you looking for?

More interesting products

(*All information is plus legal VAT)