• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Alstertaler Schrauben & Präzisionsteile 1070038 Threaded inserts M3 6 mm 25 pc(s)

EAN:
Part number:
Item no:
Dispatches on Thu 29 Oct

10 Set(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number (Package size 25 pc(s))
Total (€ 14.99 / piece)
€ 14.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 10 Set(s) available
14-day return policy included

Technical specifications

Product type

Threaded inserts

Content

25 pc(s)

Length

6 mm

Thread size

M3

Dim

(Ø x L) 3 mm x 6 mm

(Ø)

3 mm

Type

AMECOIL thread inserts article 88330

Standards

Article 88330

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 1070038 Alstertaler Schrauben & Präzisionsteile 1070038 Threaded inserts M3 6 mm 25 pc(s)

Description

Features

  • Article 88330 A2 shape A AMECOIL-Threaded Inserts DIN 8140 A = Standard, for user control winch M size: M3x6
  • This text is machine translated.

More interesting products

(*All information is plus legal VAT)