• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Alumaxx Laptop trolley Pilotenkoffer Black

1/3
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

ALUMAXX® laptop trolley GALAXY 46 x 37 x 20 cm (W x H x D) aluminum black

  • Inner dimensions: 44 x 34.5 x 17.5 cm (W x H x D)
  • External dimensions: 46 x 37 x 20 cm (W x H x D)
  • Dimensions of the notebook compartment: 33 x 29.5 x 5 cm (W x H x D)
  • Locking type: Snap fastener
  • Telescopic handle
  • With Rollers
  • Incl. main compartment, removable inlay with tablet pc compartment, Smartphone cover, two pen loops, eight business cards/credit card compartments, two compartments for SD-cards, network pocket, insert compartment, removable document compartment
  • Material: aluminum
  • Mat

Technical specifications

Product type

Laptop trolley

Inside width

440 mm

Inside height

345 mm

Internal depth

175 mm

Width

460 mm

Height

370 mm

Weight

0

Factory colour

Black

Dim

(W x H x D) 460 x 370 x 200 mm

Depth

200 mm

UKCA

not relevant

Documents & Downloads

Datasheet

Datasheet 1619305 Alumaxx Laptop trolley Pilotenkoffer Black

User & Safety Instructions

User & Safety Instructions 1619305 Alumaxx Laptop trolley Pilotenkoffer Black

Description

Overnight trolley with integrated lockable telescopic trolley system (Trolley Height: 102cm), reinforced edges, heavy-duty handle and skater rollers.

This text is machine translated.

Features

  • Laptop trolley

What kind of Laptop Cases, Trolleys are you looking for?

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.