• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Aluminium Rotating PCB Holder With Table Clamp

Product type
PCB holder
Features
+ desk clamp
360 swivel
270 swivel
Type
810592
Type
Stand
EAN:
Part number:
Item no:
Fast track dispatch on Wed 28 Oct

17 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 46.99 / piece)
€ 46.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Aluminium Rotating PCB Holder With Table Clamp

  • Can be rotated by 360° and up to 270° swivelling

Technical specifications

Product type

PCB holder

Features

+ desk clamp

360 swivel

270 swivel

Type

810592

Type

Stand

Documents & Downloads

Information

Information 810592 Aluminium Rotating PCB Holder With Table Clamp

Description

This durable aluminium PCB holder can hold large and small boards thanks to its adjustable sliding holding clamps and features fixing screws that can accomodate any thickness of PCB. Once attached, the holder allows a PCB to be rotated on a horizontal axis 360° and on a vertical axis 270°. The holder is securely fixed to a desk or bench top using its G clamp providing sturdy, wobble-free working.

More interesting products

(*All information is plus legal VAT)