• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Aluminium Toothed belt disc Reely Bore diameter: 8 mm Diameter: 45 mm No. of teeth: 25

1/2
EAN:
Part number:
Item no:
Fast track dispatch on Thu 5 Nov

39 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 16.99 / piece)
€ 16.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Belt sprocket

  • With cover plate on both sides.

Our service for you

Technical specifications

Product type

Toothed belt disc

No. of teeth

25

Bore Ø

8 mm

B

22 mm

b1

14 mm

D

27 mm

d

8 mm

DB

45 mm

Material

Aluminium

(Ø)

45 mm

No. of cogs (details)

25

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 226025 Aluminium Toothed belt disc Reely Bore diameter: 8 mm Diameter: 45 mm No. of teeth: 25

Information

Information 226025 Aluminium Toothed belt disc Reely Bore diameter: 8 mm Diameter: 45 mm No. of teeth: 25

Description

Features

  • Aluminium
  • With cover plate on both sides
  • Pitch: 5.08 mm/0.2 Inch (1/5)

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 21.48*

More interesting products

(*All information is plus legal VAT)