• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Aluminium Toothed belt disc Reely Bore diameter: 8 mm Diameter: 47 mm No. of teeth: 60

1/5
Image similar
Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Fri 6 Nov

48 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 17.99 / piece)
€ 17.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Belt sprocket

  • Tooth pitch 2.5 mm

Our service for you

Technical specifications

Product type

Toothed belt disc

No. of teeth

60

Bore Ø

8 mm

B

16 mm

b1

10 mm

D

34 mm

d

8 mm

DB

47 mm

Material

Aluminium

(Ø)

47 mm

Documents & Downloads

Datasheet

Datasheet 209517 Aluminium Toothed belt disc Reely Bore diameter: 8 mm Diameter: 47 mm No. of teeth: 60

User & Safety Instructions

User & Safety Instructions 209517 Aluminium Toothed belt disc Reely Bore diameter: 8 mm Diameter: 47 mm No. of teeth: 60

Description

Features

  • Aluminium
  • With cover plates on both sides.
  • Tooth pitch 2.5 mm
  • Grub screw

Scope of delivery

  • The 60-tooth belt sprockets are supplied without washers

Hints

Note: Similar to the picture!

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 27.48*

More interesting products

(*All information is plus legal VAT)