• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Alutec 109230041 Magnus Tray Universal Tool box Red

EAN:
Part number:
Item no:
Fast track dispatch on Tue 27 Oct

20 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 8.99 / piece)
€ 8.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Tool Carrier Magnus Tray Universal

  • With aluminum handle
  • 2 compartments

Technical specifications

Product type

Tool box

Factory colour

Red

Width

420 mm

Height

120 mm

Depth

250 mm

Dim

(W x H x D) 420 x 120 x 250 mm

Weight

490 g

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 1664456 Alutec 109230041 Magnus Tray Universal Tool box Red

Description

Hints

This text is machine translated.

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 62.96€ 59.96*

What kind of Tool Boxes are you looking for?

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.