• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Alutec INDUSTRY 153 13153 Transport box Aluminium (L x W x H) 1182 x 385 x 410 mm

1/25
EAN:
Part number:
Item no:
Fast track dispatch on Thu 29 Oct

8 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 359.00 / piece)
€ 359.00
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 8 Piece(s) available
14-day return policy included

Highlights & Details

Aluminum box INDUSTRY 153

  • Aluminum box with 1 mm wall thickness and stacking corners
  • This text is machine translated.

Technical specifications

  • Wall thickness 1 mm
Product type

Transport box

Material

Aluminium

Factory colour

Silver

Volume

153 l

Inside width

1150 mm

Inside height

381 mm

Internal depth

350 mm

Width

385 mm

Height

410 mm

Length

1182 mm

Dim

(L x W x H) 1182 x 385 x 410 mm

Weight

8.64 kg

External width

1182 mm

Material (base plate)

Aluminium

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 1923725 Alutec INDUSTRY 153 13153 Transport box Aluminium (L x W x H) 1182 x 385 x 410 mm

Description

Outer dimensions (LxWxH): 1182x385x410 mm, inner dimensions (LxWxH): 1150x350x381 mm.

This text is machine translated.

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 397.98€ 394.98*

What kind of Transport Boxes are you looking for?

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)