• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Alutec INDUSTRY 157 13157 Transport box Aluminium (L x W x H) 782 x 585 x 410 mm

1/25
EAN:
Part number:
Item no:
Fast track dispatch on Fri 6 Nov

13 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 335.00 / piece)
€ 335.00
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Aluminum box INDUSTRY 157

  • Aluminum box with 1 mm wall thickness and stacking corners
  • This text is machine translated.

Technical specifications

  • Wall thickness 1 mm
Product type

Transport box

Material

Aluminium

Factory colour

Silver

Volume

157 l

Inside width

750 mm

Inside height

381 mm

Internal depth

550 mm

Width

585 mm

Height

410 mm

Length

782 mm

Dim

(L x W x H) 782 x 585 x 410 mm

Weight

7.4 kg

External width

782 mm

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 1923743 Alutec INDUSTRY 157 13157 Transport box Aluminium (L x W x H) 782 x 585 x 410 mm

Description

Outer dimensions (LxWxH): 782x585x410 mm, inner dimensions (LxWxH): 750x550x381 mm.

This text is machine translated.

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 373.98€ 370.98*

What kind of Transport Boxes are you looking for?

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)