• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Alutruss TRILOCK 6082AL-32 Triangular truss 3-way corner 90 °

EAN:
Part number:
Item no:
1/8
Dispatches on Fri 30 Oct

7 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 369.00 / piece)
€ 369.00
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 7 Piece(s) available
14-day return policy included

Technical specifications

Type

3-way corner

Product type

Triangular truss

Inclination

90°

Tube diameter

50 mm

Dim

(W x H x D) 50 x 50.5 x 51.5 cm

Width

50 cm

Height

50.5 cm

Depth

51.5 cm

Weight

7.1 kg

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 593890 Alutruss TRILOCK 6082AL-32 Triangular truss 3-way corner 90 °

Description

Whether at concerts, performances, galas or fairs - without crossbars many events are not conceivable. Having such a central position within the industry, one should always be right: Quality. For this reason, we have a special eye on all our aluminum beams from aluminum truss. Long-term partnerships with European suppliers enable us to offer a high standard.

This text is machine translated.

More interesting products

(*All information is plus legal VAT)