• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Amazfit Active 3 Premium Sports watch White

1/4
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

Amazfit Active 3 3.35 cm (1.32") AMOLED Digital 466 x 466 Pixel Touch screen Gold GPS

  • Smartwatch Digital Touch Screen 3.35 cm (1.32") AMOLED
  • 466 x 466 pixels 3000 CD/m2
  • Water resistance 5 ATM
  • In-built microphone In-built loudspeakers
  • Heart Rate Monitor Accelerometer Gyroscope
  • GPS
  • Bluetooth 5.3 near field communication (NFC)
  • Built-in 365 mAh battery
  • Symbol of a charger with a diagonal line prohibiting use or carrying. Black background.

Technical specifications

  • Screen technology: AMOLED
  • Pixel density: 353 ppi
  • Sapphire watch glass type
  • Market positioning: Smartwatch
  • Material of the watch case: Aluminium, stainless steel
Product type

Sports watch

Functions

Distance

Pace

Altimeter

Time/date

Vibration

Alarm clock

Stopwatch

Session time

Standby max.

12 d

Memory capacity

4 GB

Factory colour

Multicolour

Housing size

45 mm

Enclosure material

Stainless steel

Colour (watch strap)

White

Material (watch strap)

Silicone

Material (glass)

Saphire glass

Battery capacity

365 mAh

Display resolution

466 x 466 Pixel

Water resistance

5 ATM

Pulse functions

Wrist

Weight

38 g

Bluetooth

5.3

Bluetooth

Yes

Screen size diagonal (inches)

1.32 inch

Built-in GPS

Yes

Touchscreen (display)

Yes

Microphone

Yes

NFC (Near field communication)

Yes

Brightness

3000 cd/m²

Charging time

2 h

UKCA

not relevant

Band width

2 cm

Number of gyroscope axis

6

Barometric altimeter

yes

Battery life

12 Tag(e)

Colour display

yes

Built-in speaker(s)

yes

Battery life (GPS mode)

24 h

Magnetic charging connector

yes

Geomagnetic sensor

yes

Skin temperature sensor

yes

Dimensions (WxDxH)

45 x 45 x 11 mm

Heart rate monitor

yes

Built-in camera

no

Ambient light sensor

yes

Accelerometer

yes

Gyroscope

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3742650 Amazfit Active 3 Premium Sports watch White

Description

Every runner starts somewhere - and Active 3 Premium keeps you connected and motivated at all times, from your first round of the Block to your longest weekend runs across the city.
Designed for new and ambitious runners, it combines special running courses and insights with advanced GPS maps to help you build confidence, durability and endurance.
Equipped with four keys, a scratch-resistant sapphire crystal display and a brilliant 1.32" AMOLED screen that is easy to read even in intense sunlight, the Active 3 Premium gives you full control and the best view every time you run – from morning runs to runs through the inner city

This text is machine translated.