• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Amazfit Balance Ultra Smartwatch Black

EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

Amazfit Balance Ultra 3.81 cm (1.5") AMOLED 51 mm Digital 480 x 480 Pixel Touch screen Titan WLAN GPS

  • Sports watch Digital Touchscreen 3.81 cm (1.5") AMOLED
  • 480 x 480 pixels 3000 CD/m2
  • Water-proof, vibration-resistant Water-proof up to 45 m Water-resistance 10 ATM
  • In-built microphone In-built loudspeakers
  • Heart Rate Monitor Accelerometer Gyroscope
  • GPS
  • WLAN Bluetooth 5.2 near field communication (NFC)
  • Built-in 780 mAh battery

Technical specifications

  • Screen technology: AMOLED
  • Pixel density: 323 ppi
  • Sapphire watch glass type
  • Tape size: Universal size
  • Market positioning: Sports watch
  • Material of the watch case: Titanium, plastic
  • Installed operating system: Zepp OS
Product type

Smartwatch

Memory capacity

64 GB

Housing size

51 mm

Enclosure material

Titanium

Cast stone

Colour (watch strap)

Black

Material (watch strap)

Silicone

Artificial leather

Watch strap length (min.)

14 cm

Watch strap length (max.)

21 cm

Material (glass)

Saphire glass

Battery capacity

780 mAh

Display resolution

480 x 480 Pixel

Water resistance

10 ATM

Weight

57 g

Bluetooth

5.2

Bluetooth

Yes

Depth

51.8 mm

Width

51.8 mm

Screen size diagonal (inches)

1.5 inch

Built-in GPS

Yes

Touchscreen (display)

Yes

Microphone

Yes

NFC (Near field communication)

Yes

Brightness

3000 cd/m²

Wi-Fi

Yes

Display diameter

4.48 cm

Band width

2.2 cm

Recovery time suggestion

yes

Vibrating motor

yes

Barometric altimeter

yes

Wrist size range

140 - 210 mm

Battery life

30 Tag(e)

Colour display

yes

FM radio

no

Removable strap

yes

Built-in speaker(s)

yes

Battery life (GPS mode)

50 h

Music control

yes

Find my phone function

yes

Recovery advisor

yes

Virtual pacer function

yes

Quality of sleep

yes

Thickness

1.55 cm

Call notifications

yes

SMS notifications

yes

Alarm clock

yes

Weather display

yes

Magnetic charging connector

yes

Geomagnetic sensor

yes

Stopwatch

yes

Charging base

yes

Manual

yes

Bluetooth Low Energy (BLE)

yes

Blood oxygen sensor

yes

Stress monitoring function

yes

Skin temperature sensor

yes

Waterproof up to

45 m

Thermometer

yes

Heart rate monitor

yes

Interval training

yes

World time function

yes

Built-in camera

no

Ambient light sensor

yes

Accelerometer

yes

Gyroscope

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3842462 Amazfit Balance Ultra Smartwatch Black

Description

Discover a new dimension of the smartwatch with the Amazfit Balance Ultra: You benefit from precise navigation, comprehensive health and fitness data and a stylish design – perfect for your everyday life and every adventure. Over 180 sport modes enable you to individually record and analyze your activities. Thanks to 10 ATM water-tightness and scratch-resistant sapphire glass, you are prepared for every challenge – whether while swimming, outdoor sports or in the daily urban life. The militarily certified resistance ensures that your watch remains durable even under extreme conditions.

The high resolution display guarantees you the best readability in any light, while the integrated GPS chip ensures exact position determination. With the long battery life you can use the clock for several days without charging. Most modern sensors measure heart rate, oxygen saturation and sleep quality with particular precision. Whether in the morning, in the gym, on hikes or in the office, the Amazfit Balance Ultra adapts flexibly to your lifestyle, supports you with smart notifications and makes a statement with its elegant design.

Rely on the quality and innovative power of Amazfit – a brand with many years of experience and millions of satisfied users worldwide. Strict quality controls and numerous positive assessments prove the outstanding performance and reliability of this model. Bring your life to the next level – with the Amazfit Balance Ultra.

This text is machine translated.

Scope of delivery

  • Incl. 1x artificial leather strap
  • 1x silicone wristband
  • 1x magnetic charging adapter
  • 1x user manual

System requirements

  • IOS, Android