• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

amazon B0CN41GMDK TV stick incl. remote control

EAN:
Part number:
Item no:
Dispatches on Thu 3 Dec

Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 41.99 / piece)
€ 41.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included
Pre-contractual information under the EU Data Act

Highlights & Details

Amazon Fire TV Stick 4K Select 4K Ultra HD Fire OS Black

  • TV stick
  • incl. remote control

Technical specifications

  • HD type 4K Ultra HD
  • Installed operating system: Fire OS
  • WLAN-standards Wi-Fi 5 (802.11ac)
  • Internal memory type: LPDDR4
Product type

TV stick

Features

incl. remote control

Interfaces

HDMI™

Wi-Fi

Wi-Fi 5 (IEEE 802.11ac)

Power supply (LOV)

via USB

mains-powered

Compatible with

Apple TV

Width

29.9 mm

Depth

108.2 mm

Weight

42 g

Dim

(W x H x D) 29.9 x 14 x 108.2 mm

Bluetooth

5.0

Bluetooth

Yes

Cable length

0 m

Version

Cable

Factory colour

Black

Height

14 mm

Processor cores (No.)

4 x

CPU speed

1.7 GHz

1000 MB

Power supply via

USB

UKCA

yes

Voice control

yes

Remote control included

yes

Works with Amazon Alexa

yes

Bluetooth Low Energy (BLE)

yes

Package weight

294 g

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3735251 amazon B0CN41GMDK TV stick incl. remote control

Description


Make your TV smarter with the Amazon Fire TV Stick 4K Select!

Experience unlimited entertainment in brilliant 4K Ultra HD with HDR10+ and benefit from lightning-fast performance for your home theater. No matter whether movies, series or live TV – you have immediate access to all your favorites like Prime Video, Netflix, Disney+, YouTube, ARD, in one place ZDF and thousands more providers.

Highlights at a glance:Very easyto set up : Simply connect to the TV, connect to the WLAN and stream immediately without any jolts.

Next-level cloud gaming: Play blockbusters like Hogwarts Legacy, Call of Duty: Black Ops 7 or Outer Worlds 2 completely without a console directly through your Xbox Game Pass membership.

Alexa is always at hand: Just press the button on the remote control and ask Alexa to search for your favorite series, dim the light for the perfect movie evening or to view the weather report.

Get the FIRE TV STICK 4K Select and turn your living room into the ultimate entertainment and Smart home center in no time at all!

This text is machine translated.

Features

  • Easy 4K streaming: Get everything WAS you need to stream in brilliant 4K Ultra HD with High Dynamic Range 10+ (HDR10+).
  • Make your TV even smarter by giving you instant access to a world of content, custom recommendations, and Alexa—all with fast performance.
  • All your favorites in one place - experience endless entertainment with access to prime video, Netflix, YouTube, Disney+, Apple TV, ARD, ZDF, RTL+, Joyn, Waipu.TV and thousands more providers. Easily search hundreds of thousands of movies and series sequences, WAS you want to see (subscription fees may apply), including thousands of episodes of free ad-funded content.
  • The set-up is very simple: Connect easily and connect to the WLAN for flicker-free streaming.
  • Alexa is always at hand: Press and ask Alexa to search and start series in different apps.
  • Play Xbox games completely without console. Stream Call of Duty: Black Ops 7, Hogwarts Legacy, Outer Worlds 2, Ninja Gaiden 4, and discover hundreds of other great cloud-enabled games right on your Fire TV Stick 4K Select with your Xbox Game Pass membership.
  • Control your compatible Smart home: Alexa retrieves the weather report, dims the light, streams music and more.

What kind of DVB-T Sticks are you looking for?