• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

HD Plus IP TV stick incl. remote control

1/10
EAN:
Part number:
Item no:
Dispatches on Mon 16 Nov

Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 77.99 / piece)
€ 77.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

HD Plus IP TV stick; 32 GB, Android 14, black

  • TV stick
  • incl. remote control

Technical specifications

Product type

TV stick

Features

incl. remote control

Interfaces

HDMI™

Wi-Fi

RJ45

Power supply (LOV)

mains-powered

Cable length

0 mm

Version

Connection cable

Factory colour

Multicolour

UKCA

not relevant

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3350762 HD Plus IP TV stick incl. remote control

Description


Connect TV, stream live TV.
Are you looking for a quick and easy way to receive live TV in HD quality? Then, the new HD+ IP TV-stick is the right thing for you.

The HD+ IP TV-stick is very easy to install - thanks to Plug-and-Play. This means:

Simply plug in and after only a few installation steps you're ready to go. Now you can enjoy over 100 HD-stations. Also discover fantastic TV features and access to your streaming apps!

This text is machine translated.

System requirements

  • TV with HDMI connection
  • Stable Internet connection (at least 6 Mbps; recommended 16 Mbps)

What kind of DVB-T Sticks are you looking for?