• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

amazon Fire TV Stick 4K - 2024 HDMI streaming stick

1/2
EAN:
Part number:
Item no:
Fast track dispatch on Wed 4 Nov

57 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 65.99 / piece)
€ 65.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Amazon Fire TV Stick 4K - 2024

  • Fast and affordable streaming in 4K

Technical specifications

  • HD type 4K Ultra HD
  • Installed operating system: Fire OS
  • HDMI port
  • HDMI version 2.1
  • WLAN standards: 802.11a,802.11b,802.11g,Wi-Fi 4 (802.11n),Wi-Fi 5 (802.11ac),Wi-Fi 6 (802.11ax)
  • Power source USB
Product type

HDMI streaming stick

Tansfer standard

Wi-Fi

Wi-Fi standard

IEEE802.11ax

IEEE802.11ac

IEEE802.11b

IEEE802.11g

IEEE802.11n

IEEE802.11a

Wi-Fi frequency band

2.4 GHz

5 GHz

Interfaces

HDMI® output

Bluetooth

Wi-Fi 6 (IEEE 802.11ax)

Hub

Not required

Factory colour

Black

Bluetooth

5.2

Bluetooth

Yes

Cable length

0 mm

Version

Connection cable

Power supply (LOV)

mains-powered

Weight

43.5 g

UKCA

yes

AC adapter included

yes

Frame rate

60 fps

Batteries included

yes

Maximum video resolution

3840 x 2160 p

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3360661 amazon Fire TV Stick 4K - 2024 HDMI streaming stick

Description

Stream in 4K – Fast and cost-effective streaming in 4K.

Whether it's sporting events or movie premieres, with the support for 4K Ultra HD in cinema quality, you feel like you're right there. Experience lively colors and excellent brightness, immersive sound with Dolby Atmos, and smooth streaming with Wi-Fi 6. Add compatible echo speakers easily to complete the Alexa home theater.

The next generation of the popular 4K streaming stick
The Fire TV Stick 4K enhances streaming experience with a quad-core 1.7 GHz processor for faster app loading and smoother navigation. Thus, the film evening can start now even faster – and all this at an economical price.

Smooth streaming in 4K
The most popular streaming stick now supports Wi-Fi 6 for smooth 4K streaming, with less interference from devices nearby. A compatible router is required for using Wi-Fi 6. Fire TV Stick 4K also works with older WLAN routers.

Wi-Fi-6 support
Reduces network congestion and thus provides for a smooth streaming on several devices.

Speed
High speed and low latency when streaming 4K content or playing in the cloud.

Dual band
Supports connections in the 2.4 and 5 GHz bands, so you can be connected at any time over the least used frequency.

Smart home control and Smart living
Control compatible Smart home appliances directly via the TV set. Simply press the Alexa button and ask Alexa to view live video from cameras as picture in the picture without having to interrupt your own program, share the weather report or stream music. In addition, Fire TV is always more intelligent thanks to new Alexa skills and voice functions.

This text is machine translated.

Scope of delivery

  • Fire TV Stick
  • Remote control
  • 2 x micro battery
  • User manual.

What kind of Streaming Sticks, Streaming Boxes are you looking for?