• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

amazon Amazon Fire TV Stick 4K Plus HDMI streaming stick

1/8
EAN:
Part number:
Item no:
Fast track dispatch on Thu 29 Oct

44 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 53.99 / piece)
€ 53.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Amazon Fire TV stick 4K Plus, with support for Wi-Fi 6 as well as streaming in Dolby Vision/Atmos and HDR10+

  • 4K Ultra HD
  • Installed operating system: Fire OS
  • 3840 x 2160 pixels 60 fps
  • Supported video modes: 720p, 1080p, 2160p
  • High Dynamic Range video (HDR) support
  • HDMI port
  • HDMI Number of Micro USB Ports 1 Bluetooth Wi-Fi
  • Power source: AC adapter
  • 8 GB internal memory
  • Black
  • 'Works with Amazon Alexa' next to a blue Echo symbol, indicating compatibility with Amazon Alexa features.

Technical specifications

  • HD type 4K Ultra HD
  • Installed operating system: Fire OS
  • SUPPORTED AUDIO FORMATS: AAC+, AAC-ELD, AAC-LC, AC3, AC4, AMR-NB, DTS, EAC3, FLAC, MP3, PCM, VORBIS, WAV, EAAC+
  • HDMI port
  • HDMI version 2.1
  • WLAN standards: 802.11a,802.11b,802.11g,Wi-Fi 4 (802.11n),Wi-Fi 5 (802.11ac),Wi-Fi 6 (802.11ax)
  • Power source: AC adapter
Product type

HDMI streaming stick

Tansfer standard

Bluetooth®

WLAN

Wi-Fi frequency band

2.4 GHz

5 GHz

Interfaces

Bluetooth

HDMI™

Wi-Fi 6 (IEEE 802.11ax)

Wi-Fi

Alexa

Factory colour

Black

Bluetooth

5.2

Bluetooth

Yes

Depth

99 mm

Height

14 mm

Width

30 mm

Playback of

AAC+

Processor cores (No.)

4 x

HDCP

Yes

HDR support

Yes

Memory capacity

8 GB

CPU speed

1.7 GHz

Video resolution

3840 x 2160 Pixel

Weight

43.5 g

Wi-Fi

Yes

UKCA

yes

Voice control

yes

Remote control included

yes

Micro-USB ports quantity

1

Card reader integrated

no

Frame rate

60 fps

Works with Amazon Alexa

yes

Quick start guide

yes

Bluetooth Low Energy (BLE)

yes

Batteries included

yes

HDMI

yes

Package weight

200 g

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3804124 amazon Amazon Fire TV Stick 4K Plus HDMI streaming stick

Description

The next generation of our most popular 4K streaming stick

Make your 4K streaming experience even better with the Fire TV Stick 4K Plus, now with 1.7 GHz quad-core processor for faster app loading and smoother navigation. Thus, the film evening can start now even faster – and all this at an economical price.

An ultra-cinematic 4K experience

Whether it's sporting events or movie premieres, with the support for 4K Ultra HD in cinema quality, you'll feel like you're right there. Experience lively colors and excellent brightness, with support for Dolby Vision and HDR10+, immersive sound with Dolby Atmos, and smooth streaming with Wi-Fi 6. Add compatible echo speakers to complete your Alexa home theater.


Smooth 4K streaming at home

Our most popular streaming stick now supports Wi-Fi 6 for smooth 4K streaming, with less interference from devices nearby. To use Wi-Fi 6 you need a compatible router such as the Eero Pro 6. If you have a Wi-Fi 6E router, we recommend the Fire TV Stick 4K Max. The Fire TV stick 4K Plus also works with older WLAN routers.


Wi-Fi-6 support

Reduces network congestion and thus provides for a smooth streaming on several devices.


Speed

High speed and low latency when streaming 4K content or playing in the cloud.


Dual band

Supports connections in 2.4 and 5 GHz bands, so you can be connected at any time over the least used frequency.


Searches made easy

Hold down the talk button and ask Alexa to access your favorite series. You don't know you should look at WAS? You can also search by categories and genre, such as "Sport" or "Action Movies".

Subscription fees may apply.


Stream free movies, series and videos

Start Fire TV and immerse yourself in a world of free entertainment thanks to ad-financed streaming apps like YouTube, Amazon Plex, Twitch and Pluto TV. So you can watch thousands of movies and series episodes without paying for a subscription.


Smart home control and Smart living

Control compatible Smart home devices directly from your TV set. Just press the Alexa button and ask Alexa to view live video from cameras as an image without interrupting your show, telling you the weather, ordering a pizza, or streaming music. In addition, Fire TV is always more intelligent thanks to new Alexa skills and voice functions. Learn more about compatible Smart home devices.

This text is machine translated.

Features

  • Advanced 4K streaming – The latest generation of our popular 4K stick delivers Hohem-level entertainment and even better streaming performance.
  • Wi-Fi 6 support – For a smooth 4K streaming experience, even when other devices are connected to your router.
  • A cinematic experience – enjoy brilliant 4K Ultra HD, with support for Dolby Vision, HDR10+ and immersive Dolby Atmos audio.
  • Unlimited entertainment – Stream thousands of films and series. You can play your favorite content from Netflix, Prime Video, Disney+ and many more. Subscription fees may apply.
  • Free streaming – access to thousands of free films and series episodes from popular ad-financed streaming apps like Twitch and Pluto TV.
  • The only streaming media player with the Xbox APP - stream Forza Motorsport, Starfield and Palworld, and discover hundreds more great cloud-enabled games directly on your Fire TV Stick 4K Plus with your Xbox Game Pass Ultimate membership. No console is needed.
  • Alexa voice control – to quickly find, start and control content with your voice. Use the preset buttons to access your favorite apps, turn your TV on and off, and adjust the volume, all with just one remote control.
  • More possibilities with your Smart home - control compatible devices like cameras, lights and more. Just press the Alexa button to ask about the weather or to dim the light.

What kind of Streaming Sticks, Streaming Boxes are you looking for?

More interesting products

(*All information is plus legal VAT)