• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

amazon neu eBook reader 17.8 cm (7 inch) Multicolour

1/4
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

amazon neu eBook reader

  • Display: 17.8 cm (7 inch) ()
  • CPU: ( );
  • Memory size: 32 GB ()
  • Operation:
  • Symbol of a charger with a diagonal line prohibiting use or carrying. Black background.
  • Pictogram related to the included PSU: 5 W - 5 W

Technical specifications

  • Single color Paperwhite - Touch screen - Bluetooth, Wi-Fi - metallic black - without advertising
Display (cm)

17.8 cm

Screen size diagonal (inches)

7 inch

Memory capacity

32 GB

Factory colour

Multicolour

Weight

0.306

Product type

eBook reader

Charging capacity (min.)

5 W

Charging capacity (max.)

5 W

Keyboard layout

Keyboard not included

Charging method (Power Delivery)

w/o USB Power Delivery

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3734239 amazon neu eBook reader 17.8 cm (7 inch) Multicolour

Description

Single color Paperwhite - Touch screen - Bluetooth - Wi-Fi - metallic black - without advertising

This text is machine translated.

Features

  • Amazon Kindle Paperwhite Signature Edition - 12. Generation - eBook reader - 32 GB - 17.8 cm (7")
  • Product type : eBook reader
  • Screen : 17.8 cm (7") plain paper white (300 ppi (pixel per inch) - touchscreen
  • Storage capacity: 32 GB
  • Wireless Connectivity : Bluetooth, Wi-Fi
  • Supported text formats: AZW, AZW3, DOC, DOCX, EPUB, HTML, PDF, TXT, MOBI
  • IMAGE FORMATS : GIF, JPEG, PNG, BMP
  • Battery life : Up to 84 day(s)
  • Dimensions (width x depth x height): 12.75 cm x 0.78 cm x 17.67 cm
  • Weight: 214 g
  • Colour : metallic black
  • Price type : No advertising

What kind of eReaders are you looking for?

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.